


HCM1A0503V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V2-1R5-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V2-1R5-RCT-ND - Cut Tape (CT) 283-HCM1A0503V2-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V2-1R5-R |
Description | FIXED IND 1.5UH 6.2A 17.7 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 6.2 A 17.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.7mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current - Saturation (Isat) 8.5A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V3-1R5-R | Eaton - Electronics Division | 0 | 283-HCM1A0503V3-1R5-RTR-ND | 9,45572 Kč | MFR Recommended |
| SRP5030WA-1R5M | Bourns Inc. | 1 806 | 118-SRP5030WA-1R5MCT-ND | 21,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 14,94200 Kč | 373,55 Kč |
| 50 | 14,08960 Kč | 704,48 Kč |
| 100 | 13,28330 Kč | 1 328,33 Kč |
| 250 | 12,28888 Kč | 3 072,22 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

