


HCM1A0503-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A0503-R47-RCT-ND - Cut Tape (CT) 283-HCM1A0503-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503-R47-R |
Description | FIXED IND 470NH 9.2A 7.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 9.2 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 25 | 24,44160 Kč | 611,04 Kč |
| 50 | 23,03900 Kč | 1 151,95 Kč |
| 100 | 21,72240 Kč | 2 172,24 Kč |
| 250 | 20,09760 Kč | 5 024,40 Kč |
| 500 | 18,95070 Kč | 9 475,35 Kč |
| 1 000 | 18,31236 Kč | 18 312,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,01861 Kč | 44 037,22 Kč |
| 4 000 | 20,76849 Kč | 83 073,96 Kč |
| 6 000 | 20,13183 Kč | 120 790,98 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

