


HCM1A0503-R20-R | |
|---|---|
DigiKey Part Number | 283-4736-2-ND - Tape & Reel (TR) 283-4736-1-ND - Cut Tape (CT) 283-4736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503-R20-R |
Description | FIXED IND 200NH 15.8A 2.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 15.8 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,04000 Kč | 180,40 Kč |
| 25 | 16,69280 Kč | 417,32 Kč |
| 50 | 15,73760 Kč | 786,88 Kč |
| 100 | 14,83660 Kč | 1 483,66 Kč |
| 250 | 13,72624 Kč | 3 431,56 Kč |
| 500 | 12,94250 Kč | 6 471,25 Kč |
| 1 000 | 12,20422 Kč | 12 204,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,50890 Kč | 23 017,80 Kč |
| 4 000 | 10,85414 Kč | 43 416,56 Kč |
| 6 000 | 10,48903 Kč | 62 934,18 Kč |
| 10 000 | 10,04697 Kč | 100 469,70 Kč |
| 14 000 | 9,80209 Kč | 137 229,26 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

