


HCM1A0503-4R7-R | |
|---|---|
DigiKey Part Number | 283-4742-2-ND - Tape & Reel (TR) 283-4742-1-ND - Cut Tape (CT) 283-4742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503-4R7-R |
Description | FIXED IND 4.7UH 3.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.1 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 25 | 22,65280 Kč | 566,32 Kč |
| 50 | 21,35920 Kč | 1 067,96 Kč |
| 100 | 20,13920 Kč | 2 013,92 Kč |
| 250 | 18,63196 Kč | 4 657,99 Kč |
| 500 | 17,56860 Kč | 8 784,30 Kč |
| 1 000 | 16,83452 Kč | 16 834,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,62367 Kč | 31 247,34 Kč |
| 4 000 | 14,73561 Kč | 58 942,44 Kč |
| 6 000 | 14,24046 Kč | 85 442,76 Kč |
| 10 000 | 13,75369 Kč | 137 536,90 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

