1 µH Shielded Inductor 29 A 2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Inductor 29 A 2mOhm Max Nonstandard
HCM1307

HCM1307-1R0-R

DigiKey Part Number
283-HCM1307-1R0-RTR-ND - Tape & Reel (TR)
283-HCM1307-1R0-RCT-ND - Cut Tape (CT)
283-HCM1307-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1307-1R0-R
Description
FIXED IND 1UH 29A 2 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 29 A 2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
49A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40021,43948 Kč8 575,79 Kč
Manufacturers Standard Package
Unit Price without VAT:21,43948 Kč
Unit Price with VAT:25,94177 Kč