
HCM1305-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1305-R47-RTR-ND - Tape & Reel (TR) 283-HCM1305-R47-RCT-ND - Cut Tape (CT) 283-HCM1305-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1305-R47-R |
Description | FIXED IND 470NH 38A 0.92 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 38 A 0.92mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.92mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050EZERR47M01 | Vishay Dale | 255 | 541-IHLP5050EZERR47M01CT-ND | 39,69000 Kč | Direct |
| PA4343.471NLT | Pulse Electronics | 1 197 | 553-3006-1-ND | 35,49000 Kč | Direct |
| SRP1245A-R47M | Bourns Inc. | 16 086 | SRP1245A-R47MCT-ND | 30,87000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 100 | 22,87100 Kč | 2 287,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,64580 Kč | 8 658,32 Kč |
| 800 | 20,41189 Kč | 16 329,51 Kč |
| 1 200 | 19,72395 Kč | 23 668,74 Kč |
| 2 000 | 18,89064 Kč | 37 781,28 Kč |
| 2 800 | 18,36163 Kč | 51 412,56 Kč |
| 4 000 | 17,81754 Kč | 71 270,16 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

