
HCM1104-R56-R | |
|---|---|
DigiKey Part Number | 283-HCM1104-R56-RTR-ND - Tape & Reel (TR) 283-HCM1104-R56-RCT-ND - Cut Tape (CT) 283-HCM1104-R56-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1104-R56-R |
Description | FIXED IND 560NH 25A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 25 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 21,88000 Kč | 218,80 Kč |
| 100 | 17,98270 Kč | 1 798,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 15,14202 Kč | 12 870,72 Kč |
| 1 700 | 14,27951 Kč | 24 275,17 Kč |
| 2 550 | 13,79849 Kč | 35 186,15 Kč |
| 4 250 | 13,21604 Kč | 56 168,17 Kč |
| 5 950 | 12,84633 Kč | 76 435,66 Kč |
| 8 500 | 12,46607 Kč | 105 961,60 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

