
HCM1103-R68-R | |
|---|---|
DigiKey Part Number | 283-HCM1103-R68-RTR-ND - Tape & Reel (TR) 283-HCM1103-R68-RCT-ND - Cut Tape (CT) 283-HCM1103-R68-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-R68-R |
Description | FIXED IND 680NH 21A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 21 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 100 | 27,69010 Kč | 2 769,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,77308 Kč | 26 773,08 Kč |
| 2 000 | 25,25115 Kč | 50 502,30 Kč |
| 3 000 | 24,40248 Kč | 73 207,44 Kč |
| 5 000 | 23,43902 Kč | 117 195,10 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

