470 nH Shielded Drum Core, Wirewound Inductor 20 A 2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1103-R47-R

DigiKey Part Number
283-4142-2-ND - Tape & Reel (TR)
283-4142-1-ND - Cut Tape (CT)
283-4142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1103-R47-R
Description
FIXED IND 470NH 20A 2 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 20 A 2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
26A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1025,28200 Kč252,82 Kč
10020,79430 Kč2 079,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,77308 Kč26 773,08 Kč
2 00025,25115 Kč50 502,30 Kč
3 00024,40248 Kč73 207,44 Kč
5 00023,43902 Kč117 195,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč