
HCM1103-R12-R | |
|---|---|
DigiKey Part Number | 283-HCM1103-R12-RTR-ND - Tape & Reel (TR) 283-HCM1103-R12-RCT-ND - Cut Tape (CT) 283-HCM1103-R12-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-R12-R |
Description | FIXED IND 120NH 30A 0.61 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Drum Core, Wirewound Inductor 30 A 0.61mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.61mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 100 | 25,12410 Kč | 2 512,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,87687 Kč | 28 876,87 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

