15 µH Shielded Drum Core, Wirewound Inductor 4 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1103-150-R

DigiKey Part Number
283-4133-2-ND - Tape & Reel (TR)
283-4133-1-ND - Cut Tape (CT)
283-4133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1103-150-R
Description
FIXED IND 15UH 4A 65 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 4 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HCM1103-150-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
65mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1039,18200 Kč391,82 Kč
10032,22980 Kč3 222,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,77308 Kč26 773,08 Kč
2 00025,25115 Kč50 502,30 Kč
3 00024,40248 Kč73 207,44 Kč
5 00023,43902 Kč117 195,10 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč

Other Suppliers on DigiKey

6 000In Stock
Ships from WEC