
HCM1103-150-R | |
|---|---|
DigiKey Part Number | 283-4133-2-ND - Tape & Reel (TR) 283-4133-1-ND - Cut Tape (CT) 283-4133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-150-R |
Description | FIXED IND 15UH 4A 65 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCM1103-150-R Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 65mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 39,18200 Kč | 391,82 Kč |
| 100 | 32,22980 Kč | 3 222,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,77308 Kč | 26 773,08 Kč |
| 2 000 | 25,25115 Kč | 50 502,30 Kč |
| 3 000 | 24,40248 Kč | 73 207,44 Kč |
| 5 000 | 23,43902 Kč | 117 195,10 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

