
HCM1103-100-R | |
|---|---|
DigiKey Part Number | 283-4140-2-ND - Tape & Reel (TR) 283-4140-1-ND - Cut Tape (CT) 283-4140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1103-100-R |
Description | FIXED IND 10UH 5A 44 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 100 | 29,96410 Kč | 2 996,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,77308 Kč | 26 773,08 Kč |
| 2 000 | 25,25115 Kč | 50 502,30 Kč |
| 3 000 | 24,40248 Kč | 73 207,44 Kč |
| 5 000 | 23,43902 Kč | 117 195,10 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

