
HCM0703-220-R | |
|---|---|
DigiKey Part Number | 283-HCM0703-220-RTR-ND - Tape & Reel (TR) 283-HCM0703-220-RCT-ND - Cut Tape (CT) 283-HCM0703-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0703-220-R |
Description | FIXED IND 22UH 2.3A 148.8 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.3 A 148.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 148.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-220M | CODACA | 903 | 4044-CSAB0730-220MCT-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 100 | 17,04410 Kč | 1 704,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,67810 Kč | 20 517,15 Kč |
| 3 000 | 12,89963 Kč | 38 698,89 Kč |
| 4 500 | 12,46563 Kč | 56 095,34 Kč |
| 7 500 | 11,94008 Kč | 89 550,60 Kč |
| 10 500 | 11,60655 Kč | 121 868,78 Kč |
| 15 000 | 11,54890 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

