
HCM0503V2-R68-R | |
|---|---|
DigiKey Part Number | 283-HCM0503V2-R68-RTR-ND - Tape & Reel (TR) 283-HCM0503V2-R68-RCT-ND - Cut Tape (CT) 283-HCM0503V2-R68-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503V2-R68-R |
Description | FIXED IND 680NH 10A 8 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 10 A 8mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,86410 Kč | 286,41 Kč |
| 1 000 | 2,35535 Kč | 2 355,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,32354 Kč | 4 647,08 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

