
HCM0503-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM0503-R47-RTR-ND - Tape & Reel (TR) 283-HCM0503-R47-RCT-ND - Cut Tape (CT) 283-HCM0503-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503-R47-R |
Description | FIXED IND 470NH 12A 7.2 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 12 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 100 | 11,42080 Kč | 1 142,08 Kč |
| 1 000 | 9,39367 Kč | 9 393,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,42737 Kč | 18 854,74 Kč |
| 4 000 | 8,89071 Kč | 35 562,84 Kč |
| 6 000 | 8,59144 Kč | 51 548,64 Kč |
| 10 000 | 8,22910 Kč | 82 291,00 Kč |
| 14 000 | 7,99907 Kč | 111 986,98 Kč |
| 20 000 | 7,84800 Kč | 156 960,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

