
HCM0503-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM0503-3R3-RTR-ND - Tape & Reel (TR) 283-HCM0503-3R3-RCT-ND - Cut Tape (CT) 283-HCM0503-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503-3R3-R |
Description | FIXED IND 3.3UH 5.5A 41 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.5 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 41mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 100 | 11,42080 Kč | 1 142,08 Kč |
| 1 000 | 9,39367 Kč | 9 393,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,94337 Kč | 17 886,74 Kč |
| 4 000 | 8,43422 Kč | 33 736,88 Kč |
| 6 000 | 8,15027 Kč | 48 901,62 Kč |
| 10 000 | 7,80647 Kč | 78 064,70 Kč |
| 14 000 | 7,58820 Kč | 106 234,80 Kč |
| 20 000 | 7,40180 Kč | 148 036,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

