
HCM0503-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM0503-1R5-RTR-ND - Tape & Reel (TR) 283-HCM0503-1R5-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM0503-1R5-R |
Description | FIXED IND 1.5UH 7.5A 19 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 7.5 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 9,60312 Kč | 76 824,96 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

