
HC9-R47-R | |
|---|---|
DigiKey Part Number | 283-HC9-R47-RTR-ND - Tape & Reel (TR) 283-HC9-R47-RCT-ND - Cut Tape (CT) 283-HC9-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-R47-R |
Description | FIXED IND 470NH 33.7A 0.88 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 33.7 A 0.88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-R47-R Models |
Category | Current - Saturation (Isat) 57A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.88mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.528" L x 0.516" W (13.40mm x 13.10mm) |
Tolerance ±15% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 10 | 107,11400 Kč | 1 071,14 Kč |
| 100 | 88,10410 Kč | 8 810,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 78,32862 Kč | 35 247,88 Kč |
| 900 | 73,88177 Kč | 66 493,59 Kč |
| 1 350 | 71,69070 Kč | 96 782,45 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |

