
HC9-4R3-R | |
|---|---|
DigiKey Part Number | 513-1354-2-ND - Tape & Reel (TR) 513-1354-1-ND - Cut Tape (CT) 513-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-4R3-R |
Description | FIXED IND 4.3UH 13A 5.9 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 µH Unshielded Drum Core, Wirewound Inductor 13 A 5.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-4R3-R Models |
Category | Current - Saturation (Isat) 19.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.555" L x 0.516" W (14.10mm x 13.10mm) |
Tolerance ±15% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 70,30100 Kč | 703,01 Kč |
| 100 | 57,81170 Kč | 5 781,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 55,18787 Kč | 24 834,54 Kč |
| 900 | 52,05054 Kč | 46 845,49 Kč |
| 1 350 | 50,30172 Kč | 67 907,32 Kč |
| 2 250 | 48,55783 Kč | 109 255,12 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |

