
HC9-1R0-R | |
|---|---|
DigiKey Part Number | 283-HC9-1R0-RTR-ND - Tape & Reel (TR) 283-HC9-1R0-RCT-ND - Cut Tape (CT) 283-HC9-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-1R0-R |
Description | FIXED IND 1UH 23.7A 1.87 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 23.7 A 1.87mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-1R0-R Models |
Category | Current - Saturation (Isat) 41A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.87mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.528" L x 0.516" W (13.40mm x 13.10mm) |
Tolerance ±15% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 94,70100 Kč | 947,01 Kč |
| 100 | 77,88580 Kč | 7 788,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 69,24067 Kč | 31 158,30 Kč |
| 900 | 65,30821 Kč | 58 777,39 Kč |
| 1 350 | 63,11516 Kč | 85 205,47 Kč |
| 2 250 | 62,46905 Kč | 140 555,36 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |

