1 µH Unshielded Drum Core, Wirewound Inductor 23.7 A 1.87mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC9-1R0-R

DigiKey Part Number
283-HC9-1R0-RTR-ND - Tape & Reel (TR)
283-HC9-1R0-RCT-ND - Cut Tape (CT)
283-HC9-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC9-1R0-R
Description
FIXED IND 1UH 23.7A 1.87 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 23.7 A 1.87mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC9-1R0-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
41A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.87mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.528" L x 0.516" W (13.40mm x 13.10mm)
Tolerance
±15%
Height - Seated (Max)
0.295" (7.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,07000 Kč115,07 Kč
1094,70100 Kč947,01 Kč
10077,88580 Kč7 788,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45069,24067 Kč31 158,30 Kč
90065,30821 Kč58 777,39 Kč
1 35063,11516 Kč85 205,47 Kč
2 25062,46905 Kč140 555,36 Kč
Manufacturers Standard Package
Unit Price without VAT:115,07000 Kč
Unit Price with VAT:139,23470 Kč