
HBV-I-R | |
|---|---|
DigiKey Part Number | 283-HBV-I-R-ND |
Manufacturer | |
Manufacturer Product Number | HBV-I-R |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,45000 Kč | 442,45 Kč |
| 5 | 367,10400 Kč | 1 835,52 Kč |
| 10 | 338,68800 Kč | 3 386,88 Kč |
| 50 | 280,67380 Kč | 14 033,69 Kč |
| 100 | 258,70100 Kč | 25 870,10 Kč |
| 250 | 232,09136 Kč | 58 022,84 Kč |
| 500 | 213,64052 Kč | 106 820,26 Kč |
| 1 000 | 196,58911 Kč | 196 589,11 Kč |
| Unit Price without VAT: | 442,45000 Kč |
|---|---|
| Unit Price with VAT: | 535,36450 Kč |


