


GMF-5 | |
|---|---|
DigiKey Part Number | 283-GMF-5-ND |
Manufacturer | |
Manufacturer Product Number | GMF-5 |
Description | FUSE IN-LINE 300V 5A CABLE WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300 VAC |
Manufacturer Eaton - Electronics Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.626" Dia x 2.250" L (15.90mm x 57.15mm) |
Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 279,27400 Kč | 1 396,37 Kč |
| 10 | 257,66600 Kč | 2 576,66 Kč |
| 15 | 245,80267 Kč | 3 687,04 Kč |
| 25 | 231,59960 Kč | 5 789,99 Kč |
| 35 | 222,68086 Kč | 7 793,83 Kč |
| 50 | 213,58740 Kč | 10 679,37 Kč |
| Unit Price without VAT: | 279,27400 Kč |
|---|---|
| Unit Price with VAT: | 337,92154 Kč |


