


GMF-3 | |
|---|---|
DigiKey Part Number | 283-GMF-3-ND |
Manufacturer | |
Manufacturer Product Number | GMF-3 |
Description | FUSE IN-LINE 300V 3A CABLE WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300 VAC |
Manufacturer Eaton - Electronics Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.626" Dia x 2.250" L (15.90mm x 57.15mm) |
Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 340,50400 Kč | 1 702,52 Kč |
| 10 | 314,15100 Kč | 3 141,51 Kč |
| 15 | 299,66933 Kč | 4 495,04 Kč |
| 25 | 282,34760 Kč | 7 058,69 Kč |
| 35 | 271,46229 Kč | 9 501,18 Kč |
| 50 | 260,35840 Kč | 13 017,92 Kč |
| Unit Price without VAT: | 340,50400 Kč |
|---|---|
| Unit Price with VAT: | 412,00984 Kč |


