2A 300 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2A 300 VAC Fuse Cartridge Requires Holder
GMF-1

GMF-2

DigiKey Part Number
283-GMF-2-ND
Manufacturer
Manufacturer Product Number
GMF-2
Description
FUSE IN-LINE 300V 2A CABLE WIRE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
300 VAC
Manufacturer
Eaton - Electronics Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.626" Dia x 2.250" L (15.90mm x 57.15mm)
Current Rating (Amps)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5319,25400 Kč1 596,27 Kč
10294,56000 Kč2 945,60 Kč
15280,99533 Kč4 214,93 Kč
25264,75120 Kč6 618,78 Kč
35254,54971 Kč8 909,24 Kč
50244,14380 Kč12 207,19 Kč
Manufacturers Standard Package
Unit Price without VAT:319,25400 Kč
Unit Price with VAT:386,29734 Kč