


| GMF-1 | |
|---|---|
| DigiKey Part Number | 283-GMF-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | GMF-1 | 
| Description | FUSE IN-LINE 300V 1A CABLE WIRE | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1A 300 VAC Fuse Cartridge Requires Holder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton - Electronics Division | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Requires Holder | |
| Fuse Type | Cartridge | |
| Current Rating (Amps) | 1A | |
| Voltage Rating - AC | 300 VAC | |
| Voltage Rating - DC | - | |
| Response Time | Slow Blow | |
| Applications | Electrical, Industrial | |
| Features | - | |
| Class | - | |
| Approval Agency | CE, CSA, UL | |
| Operating Temperature | - | |
| Breaking Capacity @ Rated Voltage | 10kA | |
| Package / Case | Cartridge, Non-Standard | |
| Size / Dimension | 0.626" Dia x 2.250" L (15.90mm x 57.15mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | 285,45800 Kč | 1 427,29 Kč | 
| 10 | 263,38300 Kč | 2 633,83 Kč | 
| 15 | 251,25333 Kč | 3 768,80 Kč | 
| 25 | 236,73080 Kč | 5 918,27 Kč | 
| 35 | 227,61771 Kč | 7 966,62 Kč | 
| 50 | 218,31320 Kč | 10 915,66 Kč | 
| 125 | 196,02912 Kč | 24 503,64 Kč | 
| 250 | 180,59276 Kč | 45 148,19 Kč | 
| 500 | 166,27322 Kč | 83 136,61 Kč | 
| Unit Price without VAT: | 285,45800 Kč | 
|---|---|
| Unit Price with VAT: | 345,40418 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic