1.6A 300 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6A 300 VAC Fuse Cartridge Requires Holder
GMF-1/2

GMF-1-6/10

DigiKey Part Number
283-GMF-1-6/10-ND
Manufacturer
Manufacturer Product Number
GMF-1-6/10
Description
FUSE CARTRIDGE 1.6A 300VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.6A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1.6A
Manufacturer
Eaton - Electronics Division
Voltage Rating - AC
300 VAC
Series
Response Time
Slow Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
10kA
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5294,68600 Kč1 473,43 Kč
10271,90300 Kč2 719,03 Kč
15259,38133 Kč3 890,72 Kč
25244,39160 Kč6 109,79 Kč
35234,97971 Kč8 224,29 Kč
50225,37580 Kč11 268,79 Kč
Manufacturers Standard Package
Unit Price without VAT:294,68600 Kč
Unit Price with VAT:356,57006 Kč