Direct
Similar
Similar
Similar




GMD-4-R | |
|---|---|
DigiKey Part Number | 283-GMD-4-R-ND |
Manufacturer | |
Manufacturer Product Number | GMD-4-R |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 300.0 |
Mounting Type Requires Holder | Approval Agency PSE/Jet, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.048 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0239004.MXP | Littelfuse Inc. | 0 | F4743-ND | 31,08000 Kč | Direct |
| 0239004.HXP | Littelfuse Inc. | 4 758 | F3114-ND | 32,55000 Kč | Similar |
| 0239004.TXP | Littelfuse Inc. | 0 | 0239004.TXP-ND | 33,80700 Kč | Similar |
| 0239004.VXP | Littelfuse Inc. | 0 | 0239004.VXP-ND | 117,12600 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 75,80200 Kč | 379,01 Kč |
| 10 | 69,96500 Kč | 699,65 Kč |
| 15 | 66,74533 Kč | 1 001,18 Kč |
| 25 | 62,91000 Kč | 1 572,75 Kč |
| 35 | 60,49229 Kč | 2 117,23 Kč |
| 50 | 58,03840 Kč | 2 901,92 Kč |
| Unit Price without VAT: | 75,80200 Kč |
|---|---|
| Unit Price with VAT: | 91,72042 Kč |



