



GMD-125-R | |
|---|---|
DigiKey Part Number | 283-GMD-125-R-ND |
Manufacturer | |
Manufacturer Product Number | GMD-125-R |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.043 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 8.125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 111,10400 Kč | 555,52 Kč |
| 10 | 102,53200 Kč | 1 025,32 Kč |
| 15 | 97,81600 Kč | 1 467,24 Kč |
| 25 | 92,17880 Kč | 2 304,47 Kč |
| 35 | 88,63943 Kč | 3 102,38 Kč |
| 50 | 85,03420 Kč | 4 251,71 Kč |
| 125 | 76,39960 Kč | 9 549,95 Kč |
| 250 | 70,42416 Kč | 17 606,04 Kč |
| 500 | 64,88434 Kč | 32 442,17 Kč |
| Unit Price without VAT: | 111,10400 Kč |
|---|---|
| Unit Price with VAT: | 134,43584 Kč |


