



GMC-6-R | |
|---|---|
DigiKey Part Number | 283-GMC-6-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-6-R |
Description | FUSE GLASS 6A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 88.0 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 110,93400 Kč | 554,67 Kč |
| 10 | 102,36600 Kč | 1 023,66 Kč |
| 15 | 97,65800 Kč | 1 464,87 Kč |
| 25 | 92,03080 Kč | 2 300,77 Kč |
| 35 | 88,49429 Kč | 3 097,30 Kč |
| 50 | 84,89460 Kč | 4 244,73 Kč |
| 125 | 76,27344 Kč | 9 534,18 Kč |
| 250 | 70,30868 Kč | 17 577,17 Kč |
| 500 | 64,77842 Kč | 32 389,21 Kč |
| Unit Price without VAT: | 110,93400 Kč |
|---|---|
| Unit Price with VAT: | 134,23014 Kč |


