Similar
Similar




GMC-4-R | |
|---|---|
DigiKey Part Number | 283-GMC-4-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-4-R |
Description | FUSE GLASS 4A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 36.0 |
Mounting Type Requires Holder | Approval Agency CSA, KC-MARK, MITI, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.019 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0233004.MXBP | Littelfuse Inc. | 0 | 0233004.MXBP-ND | 3,63568 Kč | Similar |
| 0239004.HXP | Littelfuse Inc. | 4 758 | F3114-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 67,95000 Kč | 339,75 Kč |
| 10 | 62,70000 Kč | 627,00 Kč |
| 15 | 59,81600 Kč | 897,24 Kč |
| 25 | 56,36720 Kč | 1 409,18 Kč |
| 35 | 54,21086 Kč | 1 897,38 Kč |
| 50 | 52,00780 Kč | 2 600,39 Kč |
| Unit Price without VAT: | 67,95000 Kč |
|---|---|
| Unit Price with VAT: | 82,21950 Kč |





