



GMA-8-R | |
|---|---|
DigiKey Part Number | 283-GMA-8-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-8-R |
Description | FUSE GLASS 8A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 280.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,41400 Kč | 237,07 Kč |
| 10 | 43,73900 Kč | 437,39 Kč |
| 15 | 41,73000 Kč | 625,95 Kč |
| 25 | 39,32520 Kč | 983,13 Kč |
| 35 | 37,82029 Kč | 1 323,71 Kč |
| 50 | 36,28880 Kč | 1 814,44 Kč |
| 125 | 32,61576 Kč | 4 076,97 Kč |
| 250 | 30,07668 Kč | 7 519,17 Kč |
| 500 | 27,72450 Kč | 13 862,25 Kč |
| Unit Price without VAT: | 47,41400 Kč |
|---|---|
| Unit Price with VAT: | 57,37094 Kč |


