



GMA-750-R | |
|---|---|
DigiKey Part Number | 283-GMA-750-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-750-R |
Description | FUSE GLASS 750MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.47 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 42,58400 Kč | 212,92 Kč |
| 10 | 39,28700 Kč | 392,87 Kč |
| 15 | 37,48867 Kč | 562,33 Kč |
| 25 | 35,32720 Kč | 883,18 Kč |
| 35 | 33,97486 Kč | 1 189,12 Kč |
| 50 | 32,59300 Kč | 1 629,65 Kč |
| 125 | 29,29808 Kč | 3 662,26 Kč |
| 250 | 27,01856 Kč | 6 754,64 Kč |
| 500 | 24,90698 Kč | 12 453,49 Kč |
| Unit Price without VAT: | 42,58400 Kč |
|---|---|
| Unit Price with VAT: | 51,52664 Kč |


