



GMA-200-R | |
|---|---|
DigiKey Part Number | 283-GMA-200-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.001 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,67600 Kč | 238,38 Kč |
| 10 | 43,96300 Kč | 439,63 Kč |
| 15 | 41,94733 Kč | 629,21 Kč |
| 25 | 39,54200 Kč | 988,55 Kč |
| 35 | 38,02257 Kč | 1 330,79 Kč |
| 50 | 36,48040 Kč | 1 824,02 Kč |
| Unit Price without VAT: | 47,67600 Kč |
|---|---|
| Unit Price with VAT: | 57,68796 Kč |

