ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
GMA Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMA-1.5-R

DigiKey Part Number
283-GMA-1.5-R-ND
Manufacturer
Manufacturer Product Number
GMA-1.5-R
Description
FUSE GLASS 1.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.6
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.09 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
539,99000 Kč199,95 Kč
1036,91000 Kč369,10 Kč
1535,20400 Kč528,06 Kč
2533,18160 Kč829,54 Kč
3531,91057 Kč1 116,87 Kč
5030,61400 Kč1 530,70 Kč
12527,51720 Kč3 439,65 Kč
25025,37668 Kč6 344,17 Kč
50023,39468 Kč11 697,34 Kč
Manufacturers Standard Package
Unit Price without VAT:39,99000 Kč
Unit Price with VAT:48,38790 Kč