


GLR-7 | |
|---|---|
DigiKey Part Number | 283-GLR-7-ND |
Manufacturer | |
Manufacturer Product Number | GLR-7 |
Description | FUSE IN-LINE 300V 7A CABLE WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300 VAC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.626" Dia x 2.244" L (15.90mm x 57.00mm) |
Current Rating (Amps) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 121,49400 Kč | 607,47 Kč |
| 10 | 112,08700 Kč | 1 120,87 Kč |
| 15 | 106,93600 Kč | 1 604,04 Kč |
| 25 | 100,77360 Kč | 2 519,34 Kč |
| 35 | 96,90886 Kč | 3 391,81 Kč |
| 50 | 92,96240 Kč | 4 648,12 Kč |
| Unit Price without VAT: | 121,49400 Kč |
|---|---|
| Unit Price with VAT: | 147,00774 Kč |




