6A 300 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6A 300 VAC Fuse Cartridge Requires Holder
GLQ-1

GLR-6

DigiKey Part Number
283-GLR-6-ND
Manufacturer
Manufacturer Product Number
GLR-6
Description
FUSE IN-LINE 300V 6A CABLE WIRE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
300 VAC
Manufacturer
Eaton - Electronics Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.626" Dia x 2.250" L (15.90mm x 57.15mm)
Current Rating (Amps)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5350,83400 Kč1 754,17 Kč
Manufacturers Standard Package
Unit Price without VAT:350,83400 Kč
Unit Price with VAT:424,50914 Kč