


GLR-5 | |
|---|---|
DigiKey Part Number | 283-GLR-5-ND |
Manufacturer | |
Manufacturer Product Number | GLR-5 |
Description | FUSE IN-LINE 300V 5A CABLE WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300 VAC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.626" Dia x 2.250" L (15.90mm x 57.15mm) |
Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 117,96600 Kč | 589,83 Kč |
| 10 | 108,85400 Kč | 1 088,54 Kč |
| 15 | 103,84200 Kč | 1 557,63 Kč |
| 25 | 97,85920 Kč | 2 446,48 Kč |
| 35 | 94,10114 Kč | 3 293,54 Kč |
| 50 | 90,27040 Kč | 4 513,52 Kč |
| Unit Price without VAT: | 117,96600 Kč |
|---|---|
| Unit Price with VAT: | 142,73886 Kč |




