


GLR-4 | |
|---|---|
DigiKey Part Number | 283-GLR-4-ND |
Manufacturer | |
Manufacturer Product Number | GLR-4 |
Description | FUSE IN-LINE 300V 4A CABLE WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300 VAC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.626" Dia x 2.244" L (15.90mm x 57.00mm) |
Current Rating (Amps) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 145,93600 Kč | 729,68 Kč |
| 10 | 134,68100 Kč | 1 346,81 Kč |
| 15 | 128,48000 Kč | 1 927,20 Kč |
| 25 | 121,07440 Kč | 3 026,86 Kč |
| 35 | 116,42486 Kč | 4 074,87 Kč |
| 50 | 111,68420 Kč | 5 584,21 Kč |
| Unit Price without VAT: | 145,93600 Kč |
|---|---|
| Unit Price with VAT: | 176,58256 Kč |




