


GLR-2 | |
|---|---|
DigiKey Part Number | 283-GLR-2-ND |
Manufacturer | |
Manufacturer Product Number | GLR-2 |
Description | FUSE IN-LINE 300V 2A CABLE WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300 VAC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.626" Dia x 2.250" L (15.90mm x 57.15mm) |
Current Rating (Amps) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 124,64400 Kč | 623,22 Kč |
| 10 | 115,02700 Kč | 1 150,27 Kč |
| 15 | 109,74933 Kč | 1 646,24 Kč |
| 25 | 103,41920 Kč | 2 585,48 Kč |
| 35 | 99,44657 Kč | 3 480,63 Kč |
| 50 | 95,39820 Kč | 4 769,91 Kč |
| Unit Price without VAT: | 124,64400 Kč |
|---|---|
| Unit Price with VAT: | 150,81924 Kč |




