


GLR-12 | |
|---|---|
DigiKey Part Number | 283-GLR-12-ND |
Manufacturer | |
Manufacturer Product Number | GLR-12 |
Description | FUSE IN-LINE 300V 12A CABLE WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300 VAC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.626" Dia x 2.250" L (15.90mm x 57.15mm) |
Current Rating (Amps) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 217,91800 Kč | 1 089,59 Kč |
| 10 | 201,09800 Kč | 2 010,98 Kč |
| 15 | 191,83800 Kč | 2 877,57 Kč |
| 25 | 180,75920 Kč | 4 518,98 Kč |
| 35 | 173,80943 Kč | 6 083,33 Kč |
| 50 | 166,71580 Kč | 8 335,79 Kč |
| Unit Price without VAT: | 217,91800 Kč |
|---|---|
| Unit Price with VAT: | 263,68078 Kč |




