10A 300 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10A 300 VAC Fuse Cartridge Requires Holder
GLQ-1

GLR-10

DigiKey Part Number
283-GLR-10-ND
Manufacturer
Manufacturer Product Number
GLR-10
Description
FUSE IN-LINE 300V 1A CABLE WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
300 VAC
Manufacturer
Eaton - Electronics Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.626" Dia x 2.250" L (15.90mm x 57.15mm)
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5202,63000 Kč1 013,15 Kč
10186,94500 Kč1 869,45 Kč
15178,35733 Kč2 675,36 Kč
25168,05960 Kč4 201,49 Kč
35161,59457 Kč5 655,81 Kč
50155,00300 Kč7 750,15 Kč
Manufacturers Standard Package
Unit Price without VAT:202,63000 Kč
Unit Price with VAT:245,18230 Kč