500mA 300 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500mA 300 VAC Fuse Cartridge Requires Holder
BK/GLR-1

GLR-1/2

DigiKey Part Number
283-GLR-1/2-ND
Manufacturer
Manufacturer Product Number
GLR-1/2
Description
FUSE CARTRIDGE 500MA 300VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500mA 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA
Manufacturer
Eaton - Electronics Division
Voltage Rating - AC
300 VAC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
10kA
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5209,39200 Kč1 046,96 Kč
10193,20300 Kč1 932,03 Kč
15184,30667 Kč2 764,60 Kč
25173,67040 Kč4 341,76 Kč
35166,98800 Kč5 844,58 Kč
50160,17700 Kč8 008,85 Kč
Manufacturers Standard Package
Unit Price without VAT:209,39200 Kč
Unit Price with VAT:253,36432 Kč