


GDC-1A | |
|---|---|
DigiKey Part Number | 283-GDC-1A-ND |
Manufacturer | |
Manufacturer Product Number | GDC-1A |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.45 | |
Approval Agency | cURus, IMQ, MITI/JET | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0757 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 105,46000 Kč | 527,30 Kč |
| 10 | 97,31400 Kč | 973,14 Kč |
| 15 | 92,84467 Kč | 1 392,67 Kč |
| 25 | 87,49240 Kč | 2 187,31 Kč |
| 35 | 84,14000 Kč | 2 944,90 Kč |
| 50 | 80,71420 Kč | 4 035,71 Kč |
| 125 | 72,52144 Kč | 9 065,18 Kč |
| 250 | 66,85060 Kč | 16 712,65 Kč |
| 500 | 61,59482 Kč | 30 797,41 Kč |
| Unit Price without VAT: | 105,46000 Kč |
|---|---|
| Unit Price with VAT: | 127,60660 Kč |

