ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13

GDB-6.3A

DigiKey Part Number
283-GDB-6.3A-ND
Manufacturer
Manufacturer Product Number
GDB-6.3A
Description
FUSE GLASS 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Melting I²t
69.0
Approval Agency
VDE, UR
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
585,40400 Kč427,02 Kč
1078,82100 Kč788,21 Kč
1575,19600 Kč1 127,94 Kč
2570,86360 Kč1 771,59 Kč
3568,14400 Kč2 385,04 Kč
5065,37700 Kč3 268,85 Kč
12558,74392 Kč7 342,99 Kč
25054,15716 Kč13 539,29 Kč
50049,90534 Kč24 952,67 Kč
Manufacturers Standard Package
Unit Price without VAT:85,40400 Kč
Unit Price with VAT:103,33884 Kč