ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
Eaton Electronics Overcurrent Protection Fuse Portfolio

GDB-500MA

DigiKey Part Number
283-GDB-500MA-ND
Manufacturer
Manufacturer Product Number
GDB-500MA
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.18
Approval Agency
VDE, UR
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.26 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
586,30600 Kč431,53 Kč
1079,65300 Kč796,53 Kč
1575,99067 Kč1 139,86 Kč
2571,61200 Kč1 790,30 Kč
3568,86371 Kč2 410,23 Kč
5066,06760 Kč3 303,38 Kč
12559,36440 Kč7 420,55 Kč
25054,72916 Kč13 682,29 Kč
50050,43244 Kč25 216,22 Kč
Manufacturers Standard Package
Unit Price without VAT:86,30600 Kč
Unit Price with VAT:104,43026 Kč