2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

GDB-2A

DigiKey Part Number
283-GDB-2A-ND
Manufacturer
Manufacturer Product Number
GDB-2A
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
4.2
Approval Agency
VDE, UR
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.043 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5117,63000 Kč588,15 Kč
10108,53900 Kč1 085,39 Kč
15103,54800 Kč1 553,22 Kč
2597,58200 Kč2 439,55 Kč
3593,83714 Kč3 284,30 Kč
5090,01840 Kč4 500,92 Kč
12580,87592 Kč10 109,49 Kč
25074,54876 Kč18 637,19 Kč
50068,68236 Kč34 341,18 Kč
Manufacturers Standard Package
Unit Price without VAT:117,63000 Kč
Unit Price with VAT:142,33230 Kč