


GDA-6.3A | |
|---|---|
DigiKey Part Number | 283-GDA-6.3A-ND |
Manufacturer | |
Manufacturer Product Number | GDA-6.3A |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 48.0 | |
Approval Agency | CCC, CSA, IMQ, SEMKO, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 124,82600 Kč | 624,13 Kč |
| 10 | 115,18600 Kč | 1 151,86 Kč |
| 15 | 109,88133 Kč | 1 648,22 Kč |
| 25 | 103,54920 Kč | 2 588,73 Kč |
| 35 | 99,57257 Kč | 3 485,04 Kč |
| 50 | 95,52060 Kč | 4 776,03 Kč |
| 125 | 85,81664 Kč | 10 727,08 Kč |
| 250 | 79,10000 Kč | 19 775,00 Kč |
| 500 | 72,87258 Kč | 36 436,29 Kč |
| Unit Price without VAT: | 124,82600 Kč |
|---|---|
| Unit Price with VAT: | 151,03946 Kč |

