


GDA-4A | |
|---|---|
DigiKey Part Number | 283-GDA-4A-ND |
Manufacturer | |
Manufacturer Product Number | GDA-4A |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 14.0 | |
Approval Agency | CCC, CSA, IMQ, SEMKO, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 119,31000 Kč | 596,55 Kč |
| 10 | 110,09300 Kč | 1 100,93 Kč |
| 15 | 105,03200 Kč | 1 575,48 Kč |
| 25 | 98,97600 Kč | 2 474,40 Kč |
| 35 | 95,17486 Kč | 3 331,12 Kč |
| 50 | 91,29940 Kč | 4 564,97 Kč |
| Unit Price without VAT: | 119,31000 Kč |
|---|---|
| Unit Price with VAT: | 144,36510 Kč |

